
Highlights & Details
Magnetic Core drill machine up to 50 mm KBM 50 U/1 200 W
- 1200 W
- max. Drill-Ø 50 mm
Technical specifications
- Tapping Max. M16
- Stroke 145 mm
- Magnetic holding force 12 500 N
- Speed (1./2. gear) 130-260/260-520 RPM
- Product type
Core drill
- Features
incl. case
incl. accessories
1200 W
- Output rating
610 W
- Transmission type
2-speed
- Tool holder
MK3
QuickIN
- Max. drill diameter
50 mm
- Cable length
4 m
- Operating voltage
230 V
- Weight
13.9 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1323024 Fein KBM 50 U 2-speed-Core drill 1200 W incl. case, incl. accessories
User & Safety Instructions 1323024 Fein KBM 50 U 2-speed-Core drill 1200 W incl. case, incl. accessories
User & Safety Instructions 1323024 Fein KBM 50 U 2-speed-Core drill 1200 W incl. case, incl. accessories
Warranty Terms
Warranty Terms 1323024 Fein KBM 50 U 2-speed-Core drill 1200 W incl. case, incl. accessories
Description
Scope of delivery
- 1 Case, 1 coolant tank, 1 lashing strap, 1 Chip hooks, 1 centering pin, 1 touch protection, 1 Drift wedge.










