
Highlights & Details
Core drill KBU 35-2 Q
- 1100 W
- Max. drill bit Ø HM Core driller max. 35 mm, HSS core driller max. 35 mm, Core drill bit depth max. 50 mm, Twist drills max. 16 mm, Lowering max. 31 mm, Tires max. 16 mm
Technical specifications
- Magnet-retaining power 10000 N
- Stroke: 135 mm
- Total lifting range 260 mm
- Type
KBU 35-2 Q
- Product type
Core drill
1100 W
- Output rating
550 W
- Load speed
1600 U/min
- Transmission type
2-speed
- Tool holder
QuickIN
- Max. drill diameter
HM Core driller max. 35 mm
HSS core driller max. 35 mm
Core drill bit depth max. 50 mm
Twist drills max. 16 mm
Lowering max. 31 mm
Tires max. 16 mm
- Cable length
4 m
- Operating voltage
230 V
- Weight
10.7 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2900980 Fein KBU 35-2 Q 2-speed-Core drill 1100 W
User & Safety Instructions
User & Safety Instructions 2900980 Fein KBU 35-2 Q 2-speed-Core drill 1100 W
User & Safety Instructions 2900980 Fein KBU 35-2 Q 2-speed-Core drill 1100 W
Warranty Terms
Warranty Terms 2900980 Fein KBU 35-2 Q 2-speed-Core drill 1100 W
Description
Features
- Extremely wear-resistant machine concept with swivel mounted motor cable protective hose for the hard use in industry and trade.;Perfect power weight through compact, weight-optimized design and FEIN 1 100 W high-power motor with tacho-electronics for reliable and economical working.;Right/left-handed rotation, electronic speed adjustment and 260 mm lifting range is a universal working application, such as Kern, spiral, tapping and driving possible.;Small with mechanical 2-speed drive for spiral drilling.;Simple and error-free operating concept in the field of vision of the user.;Comfort magnetic holding force display.;High magnetic holding force thanks to 3-coil magnet with a width of only 70 mm; tilt sensor.;Additional magnetic switch in drill stand.;Integrated coolant tank.;Side-changeable speed hand wheel;Person memory function"
Scope of delivery
- Core drill KBU 35-2 Q
- 1 coolant tank
- 1 lashing strap
- 1 Chip hooks
- 1 centering pin
- 1 touch protection
- 1 case














