
1/14
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

KBU 35 Q
Core drill
1100 W
550 W
520 U/min
1-speed
QuickIN
M14
HM Core driller max. 35 mm
HSS core driller max. 35 mm
Core drill bit depth max. 50 mm
Twist drills max. 16 mm
Lowering max. 31 mm
Tires max. 16 mm
4 m
230 V
10.7 kg
not relevant
Datasheet 2900979 Fein KBU 35 Q 1-speed-Core drill 1100 W
User & Safety Instructions 2900979 Fein KBU 35 Q 1-speed-Core drill 1100 W
Warranty Terms 2900979 Fein KBU 35 Q 1-speed-Core drill 1100 W