Precision - Multitool come in difficult-to-reach places. They work quietly and precisely because of the vibration damping. Versatility - Blade lengths up to 98 mm also allow you to cut very deep joints. The diamond-coated cleaning knife cleans the joint edges before they are re-sealed. Security and simplicity - multi-tools work precisely and safely in the joint. Knives do not break and the power tool is protected from overload and overheating. Misuse is almost impossible. QuickIN: Tool change in less than 3 seconds by patented tool-less FEIN quick-release system. 12-edge mounting for optimum torque transmission. 450 W FEIN high-power motor: Continuous and overload-proof high-power motor with Hohem copper portion for highest cut speed and fastest working progress. Tacho generator: Constant speeds even under load and continuously variable electronic speed control. Metal transmission: High load capacity and maximum service life, as all gear parts are made of metal. Industrial cable: Large action radius thanks to 5 meter long fine wired rubber cable in industrial quality. Best equipped for every use. Mobile working with the L-BOXX system.
This text is machine translated.