
Number
Multimaster AMM 500 Plus Top AS rechargeable battery
Highlights & Details
Technical specifications
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
incl. accessories
incl. case
- Battery voltage
18 V
- Idle oscillation rate
11000 - 18500 /min
- Tool holder
StarlockPlus
QuickIN
- Cable length
0 cm
- No. of power packs included
0
- Weight
1.3 kg
- Weight, information
without rechargeable battery
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2616457 Fein Multimaster AMM 500 Plus Top 71293863000 Cordless multifunction tool w/o battery, w/o charger, incl. accessories, i
Warranty Terms
Warranty Terms 2616457 Fein Multimaster AMM 500 Plus Top 71293863000 Cordless multifunction tool w/o battery, w/o charger, incl. accessories, i
Description
This text is machine translated.
Features
- Anti-vibration systemSafe and pleasant to work on for long-term, thanks to the lowest vibrations and excellent noise dampingStarlockPlus tool holderMore work progress and higher precision thanks to 100% loss-free power transmissionQuickINTool change in less than 3 seconds through patented tool-free FINE quick-clamping system
Scope of delivery
- 1x BATTERY Multimaster AMM 500 PLUS TOP
- 1 E-Cut long-life saw blade (10 mm)2 E-Cut long-life saw blades (35 mm)2 E-Cut Long-Life saw blades (65 mm)1 E-Cut Carbide Pro Saw blade (32 mm)1 HM saw blade (Ø 75 mm)1 HM rasp (triangular)1 spatula1 sanding plate punched5 sanding sheets each, punched (K 60, 80, 120, 180)1 suction device1 plastic tool case (L-Boxx 136)
- With no rechargeable battery
- Without charger










