
Number
Highlights & Details
Boat polisher WPO 14-15 E marine polishing set/1 200 W
- Can be converted to the rotation grinder
Technical specifications
- Motor output power: 750 W
- Operating voltage
230 V
- Product type
Random orbital polisher
- Rotational speed (max.)
1500 U/min
- Rotational speed (min.)
500 U/min
- Rotational speed range
500 - 1500 U/min
- Weight
2.5 kg
- Content
1 pc(s)
- Cable length
4 m
1200 W
- Polishing head Ø
23 mm
- Tool holder
M14
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1322965 Fein WPO 14-15 E 72214850010 Random orbital polisher 230 V 1200 W 500 - 1500 U/min 23 mm
User & Safety Instructions 1322965 Fein WPO 14-15 E 72214850010 Random orbital polisher 230 V 1200 W 500 - 1500 U/min 23 mm
User & Safety Instructions 1322965 Fein WPO 14-15 E 72214850010 Random orbital polisher 230 V 1200 W 500 - 1500 U/min 23 mm
Warranty Terms
Warranty Terms 1322965 Fein WPO 14-15 E 72214850010 Random orbital polisher 230 V 1200 W 500 - 1500 U/min 23 mm
Description
This text is machine translated.
Scope of delivery
- 1 fine power polishes SHER WPO 14-15 E with grip cover and additionally with side anti-vibration handle in a robust plastic case, 1 Support disc with velcro fastening part (Ø 170 mm), 1 polishing sponge (Ø 195 mm), 1 lamb wool (hood shape. Ø 235 mm), 1 exhaust hood, 1 Grinding plate Ø 150 mm, 2 abrasive pad for antifouling, 1 Bristle fleece, each 2 sanding discs Ø 150 mm., punched, (K 80. 150. 180)






