
Total (€ 415.97 / piece)
€ 415.97
plus VAT.
14-day return policy included
Highlights & Details
Angle grinder Ø 230 mm WSB 25-230 X/2 500 W
- 2500 W
- idle speed: 6600 rpm
Technical specifications
- Product type
Angle grinder
2500 W
- Disc diameter
230 mm
- Output power
1700 W
- Cable length
4.00 m
- Mandrel thread
M14
- Dim
- Weight
6.7 kg
- Idle speed
6600 U/min
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1322958 Fein WSB 25-230 X 72211100232 Angle grinder 230 mm 2500 W
User & Safety Instructions 1322958 Fein WSB 25-230 X 72211100232 Angle grinder 230 mm 2500 W
User & Safety Instructions 1322958 Fein WSB 25-230 X 72211100232 Angle grinder 230 mm 2500 W
Warranty Terms
Warranty Terms 1322958 Fein WSB 25-230 X 72211100232 Angle grinder 230 mm 2500 W
Description
With the 2-500 W strong FEIN high-power motor the strongest fine angle grinder for high stock removal over the whole working range up to 150% load. Complete safety package with electric brake system EBS. Restart lock and soft starter. Tool-less quick-release system QuickIN tools safe clamping without a key. Rear handle in 4 positions rotate. Dust-protected ball-bearing Cast electronic components Self-switcing off carbon brushes. Restart blocking. For maximum security even with auto-stop available (7 221 11 29).
Scope of delivery
- Protective cover
- Tensioning unit for grinding and cutting wheels
- Additional handle.
Hints
This text is machine translated.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser



