
Highlights & Details
Compact ANGLE GRINDER B.S. WSG 12-125 P
- Up to 30% longer service life of carbon brushes
Technical specifications
- Product type
Angle grinder
1200 W
- Disc diameter
125 mm
- Output power
650 W
- Cable length
4.00 m
- Mandrel thread
M14
- Dim
- Weight
2.1 kg
- Weight, information
without cable
- Idle speed
11000 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1091641 Fein WSG 12-125 P 72217560000 Angle grinder 125 mm 1200 W
User & Safety Instructions 1091641 Fein WSG 12-125 P 72217560000 Angle grinder 125 mm 1200 W
User & Safety Instructions 1091641 Fein WSG 12-125 P 72217560000 Angle grinder 125 mm 1200 W
Warranty Terms
Warranty Terms 1091641 Fein WSG 12-125 P 72217560000 Angle grinder 125 mm 1200 W
Spare part list
Spare part list 1091641 Fein WSG 12-125 P 72217560000 Angle grinder 125 mm 1200 W
Description
Features
- Up to 30% longer service life of carbon brushes and more material than comparable angle grinder
- Power-TRONIC for enormous power, power reserve and special consistency of speed under load
- Extensive user protection through KickBack Stop, restart, soft start-up, electronic overload protection
- The easiest and fastest of its kind in 90° increments
- rotating metal gear head for highest
- Best vibration values in its class
- H 07 industrial cables.
Scope of delivery
- Protection hood
- Few flange
- Auxiliary handle
- Key.
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser






