
Highlights & Details
Document shredder Powershred® 10M Micro-cut 2 x 12 mm 19 l
Technical specifications
- Product type
Document shredder
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 12 mm
- No. of pages (max.)
10 sheet
- Collector
19 l
- Also shreds
Credit cards
Paper clips
Staples
- Width
2 mm
- Weight
9.275
- Factory colour
Black
- Dim
(L x W) 12 mm x 2 mm
- Length
12 mm
- Clip colour
Black
- Container colour
Black
- Barrel colour
Black
- Ink colour
Black
- Product type description
Powershred® 10M
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3732991 Fellowes Powershred® 10M Document shredder 10 sheet Micro-cut 2 x 12 mm P-5 19 l Also shreds Credit cards, Paper clips,
User & Safety Instructions
User & Safety Instructions 3732991 Fellowes Powershred® 10M Document shredder 10 sheet Micro-cut 2 x 12 mm P-5 19 l Also shreds Credit cards, Paper clips,









