
Document shredder Powershred® 6C Particle cut 4 x 35 mm 11 l
Highlights & Details
- Powerful shredder for use at work or at home
- Destroys 6 sheets per operation in 4 x 35mm particles (DIN security level P-4)
- Patented safety stop switch locks the shredder and prevents unwanted switching on
- Runs for up to 3 minutes without interruption
- Easily removable cutting attachment allows easy emptying of the 11 liter collection container
- Also destroys credit cards, staples and paper clips
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 35 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
6 sheet
- Collector
11 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
3 m/min
- Width
299 mm
- Height
365 mm
- Depth
168 mm
- Weight
3.63 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 299 x 365 x 168 mm
Documents & Downloads
Datasheet
Datasheet 1646558 Fellowes Powershred® 6C Document shredder 6 sheet Particle cut 4 x 35 mm P-4 11 l Also shreds Paper clips, Staples, Cred
User & Safety Instructions
User & Safety Instructions 1646558 Fellowes Powershred® 6C Document shredder 6 sheet Particle cut 4 x 35 mm P-4 11 l Also shreds Paper clips, Staples, Cred
Description
This text is machine translated.
Features
- Safety stop switch
- Start-/stop function
- Easily removable cutting attachment
- Reverse function
- View window
Scope of delivery
- Document & CD Shredders
- Collector
- User manual.





