
Female connector RCK-TGUM/BL16+3/ 5,0PUR-U 1684056 Phoenix Contact
Number
Technical specifications
- Type
RCK-TGUM/BL16+3/ 5,0PUR-U
- Product type
Sensor/actuator cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
19
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
150 V
- Outside Ø
1.50 mm
- Cross-section (sensor/actuator wiring)
0.50 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
IP65
IP67
- Manufacturer part #
1684056
- Content
1 pc(s)
TRUE
Multi-core
48 V
5 m
FALSE
19
-5-80 °C
-40-90 °C
IP65
Other
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716363 Female connector RCK-TGUM/BL16+3/ 5,0PUR-U 1684056 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716363 Female connector RCK-TGUM/BL16+3/ 5,0PUR-U 1684056 Phoenix Contact










