
Highlights & Details
Fenix LED keychain light E05
- Digitally regulated
- According to ANSI/NEMA FL-1 standard tested
- Impact-resistant, extremely clear glass lens with anti-reflex coating
Technical specifications
- Intensity 170 cd
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Mini torch
- Bulb type
LED (monochrome)
- Light duration (max.)
3 h
- Power supply (LOV)
battery-powered
- Factory colour
Pink
- Illumination range (high)
24 m
- Weight
22 g
- Dim
(Ø x L) 15 mm x 65 mm
- No. of bulbs
1
- Weight, information
incl. battery
- Luminous flux (high)
85 lm
- Luminous flux (low)
8 lm
- Luminous flux (medium)
25 lm
- Material
Aluminium
- Length
65 mm
- (Ø)
15 mm
- Features
Key ring
- Waterproof
Yes
- Material (details)
Type III hardened aluminum
- LEDs
1
- Batteries
1 x AAA batteries (included) or rechargeable battery
- Light-on time
170 min
- Illumination range
24 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 868744 Fenix Light E05 LED (monochrome) Mini torch Key ring battery-powered 85 lm 3 h 22 g
Information
Information 868744 Fenix Light E05 LED (monochrome) Mini torch Key ring battery-powered 85 lm 3 h 22 g
Description
The E05 is ideal as a keyring light, or in the hand bag etc. wherever you need fast illumination ready to hand. Energy efficient, compact and high-quality materials provide for a high reliability, durability and ease of use.
This text is machine translated.
Features
- Digitally regulated for largely constant brightness
- Operation via rotary switch
- Made of extremely robust and durable aircraft aluminum type III, hard anodised
- Impact-resistant, extremely clear glass lens with anti-reflex coating
- Reverse polarity protection
- LED life approx. 100000 h
- Waterproof IPX8 up to 2 m
- Anti-roll design
- Very handy surface
- Equipment for hand strap
- According to ANSI/NEMA FL-1 standard tested.
Scope of delivery
- E05
- Battery
- Key ring
- Replacement O-Ring
- User manual.







