There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Max. operating pressure
Product type
Ferm Air hose 10 m 8 bar
1317263
This article
10 m
8 bar
Air hose
Ferm Air hose 5 m 8 bar
1317262
5 m
8 bar
Air hose
Ferm ATA1033 Air hose recoiler 9 m 12 bar Wall mount
1317389
9 m
12 bar
Air hose recoiler
Description
This air hose is suitable for the toughest jobs! The hose has a length of 10 meters, for compressors and compressed air tools and is supplied with connection plugs. The hose is connected with a DIN plug with the compressor and is equipped with a universal quick-coupling on the connection side. This universal quick coupler is used for all Orion and DIN plug.
This text is machine translated.
Features
10 m air hose
DIN-plug for connection to the compressor
Universal quick-coupling on the connection side
Max. Operating pressure: 8 bar
For the FERM compressors CRM 1045 and CRM 1049
As well as for all other compressors and compressed air devices from other brands like Einhell, black + Decker, Power Plus, etc.
This air hose is suitable for the toughest jobs! The hose has a length of 10 meters, for compressors and compressed air tools and is supplied with connection plugs. The hose is connected with a DIN plug with the compressor and is equipped with a universal quick-coupling on the connection side. This universal quick coupler is used for all Orion and DIN plug.
This text is machine translated.
Features
10 m air hose
DIN-plug for connection to the compressor
Universal quick-coupling on the connection side
Max. Operating pressure: 8 bar
For the FERM compressors CRM 1045 and CRM 1049
As well as for all other compressors and compressed air devices from other brands like Einhell, black + Decker, Power Plus, etc.
Scope of delivery
1 x FERM air hose (10 m) + Connector
Hints
This text is machine translated.
What kind of Pneumatic Tubing are you looking for?