
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 1,625.00 / piece)
€ 1,625.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
2-finger gripper HGPD-40-A-G1
Technical specifications
- No. of jaws: 2
- Size: 40
- Fastening method: Optional:
- Internal thread and centering sleeve
- With through hole and centering sleeve
- With through hole and dowel pin
- With internal thread and dowel pin
- Operating pressure: 4 ... 8 bar
- Operating pressure of blocked air: 0 ... 0.5 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- All mounting positions permitted
- Operation: Double-acting
- Gripper function: Parallel
- Gripping force fuse: When opening
- Note on operating and control medium: Oiled operation possible (required in further operation)
- Stroke per jaw: 10 mm
- Constructive structure: Inclined plane
- Forced motion sequence
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Mass moment of inertia: 14.09 kgcm2
- Max. Working frequency gripper:< = 2 Hz
- Max. Replacement accuracy< = 0.2 mm
- Max. Jaw play Sz:< = 0.02 mm
- Max. Jaw angle play ax,ay:< = 0.1 deg
- Max. Mass per external gripper: 445 g
- Max. Moment on gripping jaws Mx static: 70 Nm
- Max. Moment on gripping jaws My static: 45 Nm
- Max. Moment on gripping jaws Mz static: 35 Nm
- Min Opening time at 6 bar: 73 ms
- Min Closing time at 6 bar: 157 ms
- Relubrication interval guide elements: 5,000,000 million SP
- Pneumatic connection: M5
- Pneumatic connection for blocked air: M5
- Position detection: For proximity switches
- Product weight: 1,223 g
- Rotation symmetry<: = 0.2 mm
- IP65 rating
- Ambient temperature: 5 ... 60 °C
- Material covering cap: High-alloy steel rust-free
- Material casing: Aluminum
- anodized
- Material gripping jaws: Steel
- hardened
- Material note: RoHS compliant
- Repeat accuracy of gripper:< = 0.05 mm
- Operating medium
Compressed Air
- Product type
2-finger gripper
- Enclosure material
Aluminium
- Connection
M5
- Max. operating pressure
8 bar
- Operating temperature
5 °C (min)
- Min. operating temperature
5 °C
- Manufacturer part #
1132949
- Operating pressure (min.)
4 bar
- Accuracy (+/-)
0.05 mm
- Weight
1223 g
- Medium
Compressed air
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204575 FESTO 1132949 HGPD-40-A-G1 2-finger gripper Enclosure material: Aluminium 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min













