
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 1,205.00 / piece)
€ 1,205.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- No. of jaws: 2
- Size: 40
- Fastening method: Optional:
- Internal thread and centering sleeve
- With through hole and centering sleeve
- Operating pressure: 4 ... 8 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- All mounting positions permitted
- Operation: Double-acting
- Gripper function: Radial
- Gripping force protection: When closing
- Note on operating and control medium: Oiled operation possible (required in further operation)
- Constructive design: Forced motion sequence
- Corrosion resistance class KBK: 1 - low corrosion stress
- Mass moment of inertia: 4.24 kgcm2
- Max. Working frequency gripper:< = 2 Hz
- Max. Replacement accuracy< = 0.2 mm
- Max. Force at gripping jaws Fz static: 200 N.
- Max. Moment on gripping jaws Mx static: 14 Nm
- Max. Moment on gripping jaws My static: 14 Nm
- Max. Moment on gripping jaws Mz static: 14 Nm
- Max. Opening angle 180 degrees
- Min Opening time at 6 bar 151 ms
- Min Closing time at 6 bar: 110 ms
- Pneumatic connection: g1/8
- Position detection: For proximity switches
- Product weight: 844 g
- Rotation symmetry<: = 0.2 mm
- Ambient temperature: 5 ... 60 °C
- Material covering cap: PA
- Material casing: Aluminum wrought alloy
- hard anodized
- Material gripping jaws: High-alloy steel
- Material note: RoHS compliant
- Repeat accuracy of gripper:< = 0.1 mm
- Operating medium
Compressed Air
- Product type
Radial gripper
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/8
- Max. operating pressure
8 bar
- Operating temperature
5 °C (min)
- Min. operating temperature
5 °C
- Manufacturer part #
1310167
- Operating pressure (min.)
4 bar
- Accuracy (+/-)
0.1 mm
- Weight
844 g
- Medium
Compressed air
- Features
P port connector (G1/8)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204624 FESTO 1310167 DHRS-40-A-NC Radial gripper Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min












