
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 365.00 / piece)
€ 365.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Size 22
- Fastening method: Optional:
- With external thread
- With locknut
- Operating pressure: 5 ... 8 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- All mounting positions permitted
- Leadership: Basic guidance
- Operation: Single-acting
- closed
- Note on operating and control medium: Oiled operation possible (required in further operation)
- Stroke of the bellows 12 mm
- Constructive structure: Contraction diaphragm
- Forced motion sequence
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Max. Working frequency gripper:< = 4 Hz
- Max. Diameter to grasp: 31.5 mm
- Min Opening time at 6 bar: 30 ms
- Min Closing time at 6 bar: 60 ms
- Min. Diameter to grasp: 24 mm
- Mean replacement interval for the bellows: 0.5 million SP
- Pneumatic connection: M5
- Position detection: None
- Product weight: 50 g
- Reference value payload: 0.32 kg
- Return pressure< 1 bar
- Ambient temperature: 5 ... 60 °C
- Material bellows: EPDM
- Material casing: Aluminum
- anodized
- Material note: Substances containing labs contain
- Complies with RoHS
- Operating medium
Compressed Air
- Type
1320836
- Product type
Bellow gripper
- Enclosure material
Aluminium
- Connection
M5
- Max. operating pressure
8 bar
- Operating temperature
5 °C (min)
- Min. operating temperature
5 °C
- Manufacturer part #
1320836
- Operating pressure (min.)
5 bar
- Sealant
EPDM
- Function
closed
- Weight
50 g
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204716 FESTO 1320836 DHEB-22-E-U-E-P Bellow gripper Enclosure material: Aluminium 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min













