

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Muffler
10 bar
PE
PE
161419
Pneumatic connection: G1/8
Compressed air according to ISO 8573-1:2010 [7:-:-]
70 °C
-10 °C
not relevant
Datasheet 1944745 FESTO 161419 UC-1/8 10 bar PE 1 pc(s)
User & Safety Instructions 1944745 FESTO 161419 UC-1/8 10 bar PE 1 pc(s)