
Number
Highlights & Details
Technical specifications
- Mounting type: cable installation, with accessories, either
- Product type
Maintenance module
- Type
LFR-1/8-D-MINI-KF
- Min. operating pressure
1 bar
- Max. operating pressure
16 bar
- Operating medium
Compressed air
Inert gas
- Manufacturer part #
185767
- Material (details)
PC
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-],, inert gases
- Connection
G1/8
- Weight
1200 g
- Size
Mini
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116640 FESTO 185767 LFR-1/8-D-MINI-KF Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar
User & Safety Instructions
User & Safety Instructions 2116640 FESTO 185767 LFR-1/8-D-MINI-KF Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar
Information
Information 2116640 FESTO 185767 LFR-1/8-D-MINI-KF Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar











