
Number
Total (€ 1,079.83 / piece)
€ 1,079.83
plus VAT.
14-day return policy included
Highlights & Details
2-finger gripper HGPP-16-A-G1
Technical specifications
- Product weight: 316 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
2-finger gripper
- Connection
G 1
- Max. operating pressure
8 bar
- Manufacturer part #
187871
- Operating pressure (min.)
5 bar
- Accuracy (+/-)
0.02 mm
- Weight
316 g
- Connection
M5
- Material (details)
Aluminum wrought alloy, anodised
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117018 FESTO 187871 HGPP-16-A-G1 2-finger gripper 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117018 FESTO 187871 HGPP-16-A-G1 2-finger gripper 1 pc(s)
Information
Information 2117018 FESTO 187871 HGPP-16-A-G1 2-finger gripper 1 pc(s)
Description
Parallel gripper HGPP-16-A-G1 precise, for detection of position via hall sensor or inductive sensors. With gripping force backup opening...-G1. Size = 16, Hub per jaws = 5 mm, Max. Exchange accuracy = 0.1 mm, repeatability gripper = ≤ 0.02 mm, number of jaws = 2
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min











