There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
35 mm
1 bar
10 bar
25 mm
1908316
Mounting type: with accessories
238 g
25
M10 x 1.25
NBR
TPE-U
G1/8"
25 mm
Steel
M10 x 1.25
294.5 N
ISO 6432
80 °C
-20 °C
Double-acting
yes
Datasheet 1944189 FESTO 1908316 DSNU-25-35-PPV-A Standard cyclinder Stroke length: 35 mm 1 pc(s)
User & Safety Instructions 1944189 FESTO 1908316 DSNU-25-35-PPV-A Standard cyclinder Stroke length: 35 mm 1 pc(s)