There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
25 mm
1.5 bar
10 bar
10 mm
19184
37.3 g
10
M4
NBR
Polyurethane
M5
Aluminium wrought alloy
10 mm
Steel
M4
47.1 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1895027 FESTO 19184 DSNU-10-25-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1895027 FESTO 19184 DSNU-10-25-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
Information 1895027 FESTO 19184 DSNU-10-25-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)