
Technical specifications
- Product type
Standard cyclinder
- Stroke length
10 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
20 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
19207
- Weight
186.8 g
- Size
20
- Thread mount
M8
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Pneumatics connector
G1/8"
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Steel (high alloyed)
- Piston rod thread
M8
- Force (max.)
188.5 N
- Material
Steel (high alloyed)
- Medium
Compressed air
- Standard
ISO 6432
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2799935 FESTO 19207 DSNU-20-10-P-A Standard cyclinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2799935 FESTO 19207 DSNU-20-10-P-A Standard cyclinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
Description
This text is machine translated.










