There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
125 mm
1 bar
10 bar
25 mm
19249
238 g
25
NBR
Polyurethane
G1/8"
Aluminium wrought alloy
25 mm
Steel
M10 x 1.25
294.5 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
yes
Datasheet 1894377 FESTO 19249 DSNU-25-125-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1894377 FESTO 19249 DSNU-25-125-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)
Information 1894377 FESTO 19249 DSNU-25-125-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)