
Number
Total (€ 268.07 / piece)
€ 268.07
plus VAT.
14-day return policy included
Highlights & Details
2-finger gripper HGPM-08-EO-G8
Technical specifications
- Product weight: 11g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Type
197560
- Product type
2-finger gripper
- Max. operating pressure
8 bar
- Manufacturer part #
197560
- Operating pressure (min.)
4 bar
- Accuracy (+/-)
0.2 mm
- Weight
11 g
- Connection
M3
- Material (details)
Anodised aluminum wrought alloy,
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117626 FESTO 197560 HGPM-08-EO-G8 2-finger gripper 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117626 FESTO 197560 HGPM-08-EO-G8 2-finger gripper 1 pc(s)
Information
Information 2117626 FESTO 197560 HGPM-08-EO-G8 2-finger gripper 1 pc(s)
Description
Parallel gripper HGPM-08-EO-G8 Micro, with clamping flange. Size = 8, Hub per jaws = 2 mm, max. Exchange accuracy = 0.2 mm, rotation symmetry = 0.15 mm, repeatability gripper = ≤ 0.05 mm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min











