

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Muffler
8 bar
PE
Copper
197583
Pneumatic connection: G1/8
According to ISO 8573-1:2010 compressed air [7:4:4]
60 °C
-10 °C
not relevant
Datasheet 1944753 FESTO 197583 UO-1/8 8 bar PE, Copper 1 pc(s)
User & Safety Instructions 1944753 FESTO 197583 UO-1/8 8 bar PE, Copper 1 pc(s)