

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Muffler
1/4" (6.3 mm)
8 bar
PE
Copper
Polyethylene (PE)
197584
Pneumatic connection: G1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
60 °C
-10 °C
not relevant
Datasheet 1944754 FESTO 197584 UO-1/4 8 bar PE, Copper 1 pc(s)
User & Safety Instructions 1944754 FESTO 197584 UO-1/4 8 bar PE, Copper 1 pc(s)