

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Muffler
10 bar
PE
Copper
PE
2307
Pneumatic connection: G1/8
Compressed air according to ISO 8573-1:2010 [7:-:-]
70 °C
-10 °C
not relevant
Datasheet 1944738 FESTO 2307 U-1/8 10 bar PE, Copper 1 pc(s)
User & Safety Instructions 1944738 FESTO 2307 U-1/8 10 bar PE, Copper 1 pc(s)