
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 2,489.00 / piece)
€ 2,489.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- No. of jaws: 2
- Size: 40
- Mounting type: Internal thread and centering sleeve
- With through hole and centering sleeve
- Operating pressure: 3 ... 8 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- All mounting positions permitted
- Operation: Double-acting
- Open total gripping force at 6 bar: 1,038 N.
- Close total grip at 6 bar: 1,216 N.
- Gripper function: Parallel
- Open gripping force per gripping jaw at 6 bar: 519 N.
- Close gripping force per gripping jaw at 6 bar: 608 N.
- Note on operating and control medium: Oiled operation possible (required in further operation)
- Stroke per jaw: 60 mm
- Constructive design: Double piston
- Leadership
- Piston slide
- T-shape
- Gear rack/pinion
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Mass moment of inertia: 118.3 kgcm2
- Max. Working frequency gripper:< 1 Hz
- Max. Replacement accuracy< 0.2 mm
- Max. Jaw play Sz:< 0.05 mm
- Max. Jaw angle play ax,ay:< 0.2 Deg
- Max. Static force on gripping jaws Fz: 2,500 N.
- Max. Mass per external gripper: 420 g
- Max. Moment on gripping jaws Mx static: 125 Nm
- Max. Moment on gripping jaws My static: 80 Nm
- Max. Moment on gripping jaws Mz static: 100 Nm
- Min Opening time at 6 bar: 430 ms
- Min Closing time at 6 bar: 430 ms
- Relubrication interval guide elements: 5 million SP
- Pneumatic connection: M5
- Position detection: For proximity switches
- Product weight: 4,165 g
- Rotation symmetry<: = 0.2 mm
- Ambient temperature: 5 ... 60 °C
- Material casing: Aluminum
- glideroxated
- Material gripping jaws: Steel
- hardened
- Material information: Free of copper and PTFE
- Complies with RoHS
- Repeat accuracy of gripper 0.03< mm
- Operating medium
Compressed Air
- Product type
2-finger gripper
- Enclosure material
Aluminium
- Connection
M5
- Max. operating pressure
8 bar
- Operating temperature
5 °C (min)
- Min. operating temperature
5 °C
- Manufacturer part #
3361489
- Operating pressure (min.)
3 bar
- Weight
4165 g
- Medium
Compressed air
- Control pressure (max.)
8 bar
- Control pressure (min.)
3 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204809 FESTO 3361489 HGPL-40-60-A-B 2-finger gripper Enclosure material: Aluminium 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min













