

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:4:4]
Compact cylinder
20 mm
8 bar
Aluminum wrought alloy
4829573
Compact cylinder DPDM-25-20-PA stroke=20 mm, piston diameter=25 mm, damping=P: Elastic damping rings/plates on both sides, mounting position=any, function mode=double-acting
25
Compressed air
TPE-U
M5
Aluminium wrought alloy
Steel (stainless)
25 mm
295 N
TPE-U(PU)
+80 °C
-10 °C
Double-acting
yes
Datasheet 1939994 FESTO 4829573 DPDM-25-20-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939994 FESTO 4829573 DPDM-25-20-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)