
Technical specifications
- Product type
Compact cylinder
- Stroke length
5 mm
- Min. operating pressure
1.5 bar
- Max. operating pressure
8 bar
- (Ø)
10 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
4891759
- Weight
17 g
- Size
10
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
M3
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Steel (high alloyed)
- Force (max.)
41.7 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800581 FESTO 4891759 AEN-S-10-5-I Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800581 FESTO 4891759 AEN-S-10-5-I Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)
Description
This text is machine translated.










