
Technical specifications
- Product type
Compact cylinder
- Stroke length
5 mm
- Min. operating pressure
2.5 bar
- Max. operating pressure
8 bar
- Min. device temperature
-10 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
4984929
- Weight
9.2 g
- Size
6
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
M3
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Steel (high alloyed)
- Piston rod diameter
6 mm
- Force (max.)
13 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800585 FESTO 4984929 AEN-S-6-5-I Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800585 FESTO 4984929 AEN-S-6-5-I Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)
Description
This text is machine translated.










