
Technical specifications
- Product type
Compact cylinder
- Stroke length
25 mm
- Min. operating pressure
0.4 bar
- Max. operating pressure
10 bar
- (Ø)
50 mm
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
5137804
- Weight
324 g
- Size
50
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
G1/8"
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Steel (high alloyed)
- Force (max.)
1106 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800604 FESTO 5137804 AEN-S-50-25-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2800604 FESTO 5137804 AEN-S-50-25-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s
Description
This text is machine translated.










