
Technical specifications
- Product type
Compact cylinder
- Stroke length
45 mm
- Min. operating pressure
0.6 bar
- Max. operating pressure
10 bar
- (Ø)
40 mm
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
5138614
- Weight
304 g
- Size
40
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Steel (high alloyed)
- Force (max.)
754 N
- Material
Aluminium wrought alloy
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800626 FESTO 5138614 ADN-S-40-45-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 45 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2800626 FESTO 5138614 ADN-S-40-45-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 45 mm 1 pc(s










