
Technical specifications
- Product type
Round cylinder
- Stroke length
10 mm
- Min. operating pressure
1.5 bar
- Max. operating pressure
10 bar
- (Ø)
8 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
5205897
- Weight
34.6 g
- Size
8
- Thread mount
M4
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Steel (high alloyed)
- Piston rod thread
M4
- Force (max.)
30.2 N
- Material
Steel (high alloyed)
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800115 FESTO 5205897 DSNU-S-8-10-P-A-MQ Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800115 FESTO 5205897 DSNU-S-8-10-P-A-MQ Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)










