
Technical specifications
- Product type
Round cylinder
- Stroke length
100 mm
- Min. operating pressure
1.5 bar
- Max. operating pressure
10 bar
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
5205907
- Weight
34.6 g
- Size
8
- Thread mount
M4
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod thread
M4
- Force (max.)
30.2 N
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800125 FESTO 5205907 DSNU-S-8-100-P-A-MQ Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2800125 FESTO 5205907 DSNU-S-8-100-P-A-MQ Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(
Description
This text is machine translated.










