
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Round cylinder
- Stroke length
50 mm
- Min. operating pressure
1.5 bar
- Max. operating pressure
10 bar
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
5211903
- Weight
75 g
- Size
12
- Thread mount
M6
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
M5
- Piston rod material
Non-corrosive steel
- Piston rod thread
M6
- Force (max.)
67.9 N
- Material
Non-corrosive steel
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800133 FESTO 5211903 DSNU-S-12-50-P-A-MQ Round cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800133 FESTO 5211903 DSNU-S-12-50-P-A-MQ Round cylinder Stroke length: 50 mm 1 pc(s)
Description
DSNU-S-12-50-P-A stroke=50 mm, piston diameter=12 mm, piston rod thread=M6, damping=P: Elastic damping rings/plates on both sides, installation position=arbitrary
This text is machine translated.
This text is machine translated.










