
Technical specifications
- Product type
Round cylinder
- Stroke length
150 mm
- Min. operating pressure
1.5 bar
- Max. operating pressure
10 bar
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
5211909
- Size
12
- Thread mount
M6
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
M5
- Enclosure material
Steel (high alloyed)
- Piston rod material
Steel (high alloyed)
- Piston rod thread
M6
- Force (max.)
67.9 N
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800139 FESTO 5211909 DSNU-S-12-150-P-A-MQ Round cylinder Enclosure material: Steel (high alloyed) Stroke length: 150 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800139 FESTO 5211909 DSNU-S-12-150-P-A-MQ Round cylinder Enclosure material: Steel (high alloyed) Stroke length: 150 mm 1 pc(s)
Description
This text is machine translated.










