
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Round cylinder
- Stroke length
80 mm
- Min. operating pressure
0.8 bar
- Max. operating pressure
10 bar
- (Ø)
16 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
5217243
- Weight
89.9 g
- Size
16
- Thread mount
M6
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
M5
- Piston rod thread
M6
- Force (max.)
120.6 N
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800162 FESTO 5217243 DSNU-S-16-80-PPS-A-MQ Round cylinder Stroke length: 80 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800162 FESTO 5217243 DSNU-S-16-80-PPS-A-MQ Round cylinder Stroke length: 80 mm 1 pc(s)
Description
DSNU-S-16-80-PPS-A stroke=80 mm, piston diameter=16 mm, piston rod thread=M6, damping=PPS: Self-adjusting pneumatic end position damping, installation position=arbitrary
This text is machine translated.
This text is machine translated.










