
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Round cylinder
- Stroke length
40 mm
- Min. operating pressure
0.8 bar
- Max. operating pressure
10 bar
- (Ø)
20 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
5224639
- Weight
186.8 g
- Size
20
- Thread mount
M8
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
G1/8"
- Piston rod material
Steel (high alloyed)
- Piston rod thread
M8
- Force (max.)
188.5 N
- Material
TPE-U(PU)
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800181 FESTO 5224639 DSNU-S-20-40-P-A-MX Round cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800181 FESTO 5224639 DSNU-S-20-40-P-A-MX Round cylinder Stroke length: 40 mm 1 pc(s)
Description
DSNU-S-20-40-P-A stroke=40 mm, piston diameter=20 mm, piston rod thread=M8, damping=P: Elastic damping rings/plates on both sides, installation position=arbitrary
This text is machine translated.
This text is machine translated.










