
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Round cylinder
- Stroke length
80 mm
- Min. operating pressure
0.6 bar
- Max. operating pressure
10 bar
- (Ø)
25 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
5228235
- Weight
238 g
- Size
25
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
G1/8"
- Piston rod material
Non-corrosive steel
- Piston rod thread
M10 x 1.25
- Force (max.)
294.5 N
- Material
Non-corrosive steel
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800223 FESTO 5228235 DSNU-S-25-80-P-A-MX Round cylinder Stroke length: 80 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800223 FESTO 5228235 DSNU-S-25-80-P-A-MX Round cylinder Stroke length: 80 mm 1 pc(s)










