
Technical specifications
- Product type
Round cylinder
- Stroke length
200 mm
- Min. operating pressure
0.6 bar
- Max. operating pressure
10 bar
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
5228239
- Weight
238 g
- Size
25
- Operating medium
Compressed air
- Sealant
TPE-U
- Pneumatics connector
G1/8"
- Enclosure material
Steel (high alloyed)
- Piston rod material
Steel (high alloyed)
- Piston rod thread
M10 x 1.25
- Force (max.)
294.5 N
- Material
TPE-U(PU)
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800229 FESTO 5228239 DSNU-S-25-200-P-A-MX Round cylinder Enclosure material: Steel (high alloyed) Stroke length: 200 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800229 FESTO 5228239 DSNU-S-25-200-P-A-MX Round cylinder Enclosure material: Steel (high alloyed) Stroke length: 200 mm 1 pc(s)










