
Number
Total (€ 735.29 / piece)
€ 735.29
plus VAT.
14-day return policy included
Highlights & Details
2-finger gripper HGPP-10-A-G2
Technical specifications
- Product weight: 127g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Type
525660
- Product type
2-finger gripper
- Max. operating pressure
8 bar
- Manufacturer part #
525660
- Operating pressure (min.)
5 bar
- Accuracy (+/-)
0.1 mm
- Weight
127 g
- Connection
M3
- Material (details)
Aluminum wrought alloy, anodised
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117721 FESTO 525660 HGPP-10-A-G2 2-finger gripper 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117721 FESTO 525660 HGPP-10-A-G2 2-finger gripper 1 pc(s)
Information
Information 2117721 FESTO 525660 HGPP-10-A-G2 2-finger gripper 1 pc(s)
Description
Parallel gripper HGPP-10-A-G2 precise, for detection of position via hall sensor or inductive sensors. With gripping force backup simult...-G2. Size = 10, Hub per jaws = 2 mm, Max. Exchange accuracy = 0.1 mm, repeatability gripper = ≤ 0.02 mm, number of jaws = 2
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min











