
Number
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: cable installation, with accessories
- Size 4
- Filter mesh: 40µm
- Product type
Line filter
- Max. operating pressure
14 bar
- Material
PE
- Material (filter)
PE
- Operating medium
Compressed air
- Manufacturer part #
529400
- Operating medium
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 9:
- Filter pore size
40 µm
- Size
4
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Enclosure material
Aluminium (die-cast)
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Connection
G 1/4
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Max. flow
1700 l/min
- Weight
189 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117952 FESTO 529400 MS4-LF-1/4-ERM-Z Line filter 14 bar 40 µm
User & Safety Instructions
User & Safety Instructions 2117952 FESTO 529400 MS4-LF-1/4-ERM-Z Line filter 14 bar 40 µm
Information
Information 2117952 FESTO 529400 MS4-LF-1/4-ERM-Z Line filter 14 bar 40 µm
Description
This text is machine translated.











