
Number
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: cable installation, with accessories
- Size: 6
- Filter mesh: 40µm
- Product type
Line filter
- External thread
3/8" (10 mm)
- Max. operating pressure
12 bar
- Material
Plastic
- Material (filter)
PE
- Operating medium
Compressed air
- Manufacturer part #
529649
- Operating medium
Inert Gases;; Compressed air according to ISO 8573-1:2010 [7:9 :-]
- Filter pore size
40 µm
- Size
6
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Enclosure material
Aluminium (die-cast)
- Max. media temperature
+60 °C
- Media temperature (min.)
+5 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- Connection
G 3/8
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Max. flow
3800 l/min
- Weight
600 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2117989 FESTO 529649 MS6-LF-3/8-ERV Line filter External thread 3/8" (10 mm) 12 bar 40 µm
User & Safety Instructions
User & Safety Instructions 2117989 FESTO 529649 MS6-LF-3/8-ERV Line filter External thread 3/8" (10 mm) 12 bar 40 µm
Information
Information 2117989 FESTO 529649 MS6-LF-3/8-ERV Line filter External thread 3/8" (10 mm) 12 bar 40 µm
Description
This text is machine translated.











