There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Line filter
12 bar
Aluminium (die-cast)
Sintered bronze
ISO 8573-1:2010 [7:-:-] compliance
537151
Inert Gases;; Compressed air according to ISO 8573-1:2010 [7:9 :-]
40 µm
12
2 bar
NBR
Aluminium (die-cast)
+60 °C
-5 °C
+60 °C
-5 °C
Filter MS 12-LF-G-teu 40 µm filter, metal bowl, fully automatic condensate drain, flow direction from left to right. Size = 12, series = MS, mounting position = vertically +/-5°, filter mesh = 40 µm, condensate drain = (* fully automatic, * manually momentary)
16000 l/min
7000 g
not relevant
Datasheet 1937988 FESTO 537151 MS12-LF-G-EUV Line filter 12 bar 40 µm
User & Safety Instructions 1937988 FESTO 537151 MS12-LF-G-EUV Line filter 12 bar 40 µm