There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Line filter
12 bar
Aluminium (die-cast)
Sintered bronze
ISO 8573-1:2010 [7:-:-] compliance
537152
Inert Gases;; Compressed air according to ISO 8573-1:2010 [7:9 :-]
5 µm
12
2 bar
NBR
Aluminium (die-cast)
+60 °C
-5 °C
+60 °C
-5 °C
Filter MS 12-LF-G-CUV 5µm filter, metal bowl, fully automatic condensate drain, flow direction from left to right. Size = 12, series = MS, mounting position = vertically +/-5°, filter mesh = 5 µm, condensate drain = (* fully automatic, * manually momentary)
14000 l/min
7000 g
not relevant
Datasheet 1937989 FESTO 537152 MS12-LF-G-CUV Line filter 12 bar 5 µm
User & Safety Instructions 1937989 FESTO 537152 MS12-LF-G-CUV Line filter 12 bar 5 µm