

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Muffler
10 bar
POM
PE
Copper
POM
552252
Pneumatic connection: G1
According to ISO 8573-1:2010 [compressed air -:-:-]
50 °C
-10 °C
not relevant
Datasheet 1944766 FESTO 552252 UOS-1 10 bar POM, PE, Copper 1 pc(s)
User & Safety Instructions 1944766 FESTO 552252 UOS-1 10 bar POM, PE, Copper 1 pc(s)