

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
1 bar
10 bar
Cover: Aluminum
554254
Corrosion resistance class KBK: 2-moderate corrosion stress
430 g
40
TPE-U
G1/8"
40 mm
Steel
754 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939715 FESTO 554254 ADNGF-40-40-P-A Compact cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1939715 FESTO 554254 ADNGF-40-40-P-A Compact cylinder Stroke length: 40 mm 1 pc(s)