There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
75 mm
1 bar
10 bar
Cover: die-cast aluminum
558093
Mounting type: with swivel mounting on the bearing cover, with accessories
1338 g
NBR
R1/4
50 mm
Quenched steel
M16 x 1.5
1178 N
60 °C
-10 °C
Double-acting
yes
Datasheet 1938427 FESTO 558093 DWC-50-75-Y-A Joint cylinder Stroke length: 75 mm 1 pc(s)
User & Safety Instructions 1938427 FESTO 558093 DWC-50-75-Y-A Joint cylinder Stroke length: 75 mm 1 pc(s)