
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: cable installation, with accessories
- Size: 9
- Filter mesh: 40µm
- Product type
Line filter
- Max. operating pressure
20 bar
- Material
Metal
- Material (filter)
PE
- Operating medium
Compressed air
- Manufacturer part #
564106
- Operating medium
According to ISO 8573-1:2010 compressed air [--]: 9:
- Filter pore size
40 µm
- Size
9
- Operating pressure (min.)
0 bar
- Enclosure material
Aluminium (die-cast)
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
2000 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121163 FESTO 564106 MS9-LF-G-EUM Line filter 20 bar 40 µm
User & Safety Instructions
User & Safety Instructions 2121163 FESTO 564106 MS9-LF-G-EUM Line filter 20 bar 40 µm
Description
Filter MS9-LF-G-eum 40 µm filter, metal bowl, manual condensate drain, flow direction from left to right. Size=9, series = MS, mounting position = vertically +/-5°, filter mesh = 40 µm, condensate drain manual turning
This text is machine translated.
This text is machine translated.











